ATSAML21J17B-MUT, ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 10 шт. —
1 210 руб.
от 25 шт. —
1 120 руб.
от 100 шт. —
946.75 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
SAM L21 MicrocontrollersMicrochip Technology SAM L21 are ultralow-power microcontrollers (MCU) using the 32-bit ARM® Cortex®-M0+ processor. The processor runs at max. 48MHz (2.46 CoreMark®/MHz) and up to 256KB Flash and 40KB of SRAM. The MCUs are housed in 32-, 48-, and 64-pin package. The SAM L21 feature sophisticated power management technologies, like power domain gating, SleepWalking, ultralow-power peripherals and more that allow for very low current consumption. The highly configurable peripherals include a touch controller supporting capacitive interfaces with proximity sensing.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, LIN, SPI, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 51 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | VQFN-64 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | SAML21 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.62 V |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 20 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M0+ |
ECCN (US) | 5A992.c |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM L |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 8 |
Number of ADCs | Single |
Number of DACs | Dual |
Number of I/Os | 51 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 16KB |
Real Time Clock | No |
SPI | 6 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 8774 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары