LCF121002C900TG, Common Mode Chokes / Filters 90ohms 25% 150A 2 Lines 1210

LCF121002C900TG, Common Mode Chokes / Filters 90ohms 25% 150A 2 Lines 1210
Изображения служат только для ознакомления,
см. техническую документацию
12664 шт., срок 7-9 недель
140 руб.
от 10 шт.110 руб.
от 100 шт.79 руб.
от 1000 шт.59.22 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005458877
Артикул: LCF121002C900TG
Бренд: Littelfuse

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
LCF Common Mode Noise Filters

Littelfuse LCF Common Mode Noise Filters cover the specification for engineering requirements for high-speed differential series interfaces, such as USB 3.1, USB 2.0, MIPI, D-PHY, or HDMI. Littelfuse LCF Filters are effective for suppressing common-mode noise and have almost no effect on high-speed differential data lines. These filters feature a differential mode cut-off frequency of up to 8.78GHz at -3dB.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 90 Ohms
Lead Spacing: 0.5 mm
Manufacturer: Littelfuse
Maximum DC Current: 150 mA
Maximum DC Resistance: 4 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Package / Case: 1210-4
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Noise Filters
Series: LCF
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 25%
Type: High Speed Differential Line Filter

Техническая документация

Datasheet
pdf, 4862 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.