DSC1001CE5-025.0000T, Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 10 шт. —
600 руб.
от 25 шт. —
555 руб.
от 100 шт. —
457.94 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 10.8 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 10 PPM |
Frequency: | 25 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | CDFN-4 |
Packaging: | Reel, Cut Tape |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±10 |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Output Level | LVCMOS |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | Unknown |
Standard Frequency (MHz) | 25 |
Supplier Package | CDFN |
Supplier Temperature Grade | Extended Commercial |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Техническая документация
Datasheet
pdf, 829 КБ
Datasheet DSC1001BI2-012.2888
pdf, 610 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары