DSC1001DL5-019.2000, Standard Clock Oscillators MEMS OSC, LVCMOS, 19.2MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm

DSC1001DL5-019.2000, Standard Clock Oscillators MEMS OSC, LVCMOS, 19.2MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 25 шт.600 руб.
от 100 шт.493 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8005459396
Артикул: DSC1001DL5-019.2000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 140
Frequency Stability: 10 PPM
Frequency: 19.2 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: CDFN-4
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1001
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT

Техническая документация

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем