DSC1001BI2-024.5760, Standard Clock Oscillators Oscillator Low Power -40C-85C 25ppm

DSC1001BI2-024.5760, Standard Clock Oscillators Oscillator Low Power -40C-85C 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 25 шт.370 руб.
от 72 шт.344 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005459429
Артикул: DSC1001BI2-024.5760

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency Stability: 25 PPM
Frequency: 24.576 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: CDFN-4
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1001
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT

Техническая документация

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем