DSC1103CE1-156.2500T, Standard Clock Oscillators Oscillator Hi Perf -20C-70C 50ppm

DSC1103CE1-156.2500T, Standard Clock Oscillators Oscillator Hi Perf -20C-70C 50ppm
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.780 руб.
от 25 шт.647 руб.
от 100 шт.547.21 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8005459437
Артикул: DSC1103CE1-156.2500T

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 156.25 MHz
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Output Format: LVDS
Package / Case: VDFN-6
Packaging: Reel, Cut Tape
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1103
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT
Вес, г 0.14

Техническая документация

Datasheet
pdf, 650 КБ