MCP2021A-330E/SN, LIN Transceivers LIN Transceiver + 3.3V LDO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 25 шт. —
370 руб.
от 100 шт. —
329 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Interface ICs\LIN Transceivers
MCP2021/2 LIN Transceiver with Voltage RegulatorMicrochip Technology MCP2021/2 LIN Transceiver with Voltage Regulator provides a bidirectional, half-duplex communication physical interface to automotive and industrial LIN systems that meets the LIN bus specification Revision 2.0. The devices incorporate a voltage regulator with 5V at 50mA or 3.3V at 50mA regulated power-supply outputs. This regulator is short-circuit protected and includes an internal thermal shutdown circuit. This device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 6 V to 18 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Product: | LIN Transceivers |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 6 V |
Base Product Number | MCP2021 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | LINbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 175mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 6V ~ 18V |
Automotive | Unknown |
Built-in Options | Voltage Regulator |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
External Wake-up Pin | Yes |
Lead Shape | Gull-wing |
LIN Bus Wake-up Capable | Yes |
LIN Specifications | LIN 2.1|LIN 2.0|LIN 1.3 |
Maximum Data Rate (kBd) | 20 |
Maximum ESD Protection Voltage (kV) | ±1.5 CDM/±8 HBM/±0.2 MM |
Maximum LIN Bus Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 1 |
Minimum LIN Bus Voltage (V) | -18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 6 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Unknown |
Regulator Voltage (V) | 3.3 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Typical Single Supply Voltage (V) | 15|12|9 |
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 200 uA |
Operating Supply Voltage | 6 V to 18 V |
Product | LIN Transceivers |
Product Category | LIN Transceivers |
RoHS | Details |
Unit Weight | 0.019048 oz |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары