MCP2221A-I/SL, USB Interface IC USB 2.0 to I2C Converter with GPIO

Фото 1/4 MCP2221A-I/SL, USB Interface IC USB 2.0 to I2C Converter with GPIO
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.670 руб.
от 25 шт.525 руб.
от 114 шт.472.71 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8005459544
Артикул: MCP2221A-I/SL

Описание

Semiconductors\Interface ICs\USB Interface IC
MCP2221 USB-to-UART/I²C Converter
Microchip Technology MCP2221 USB-to-UART/I²C Converter supports full-speed USB at 12Mb/s and enables USB connectivity in applications with UART and I 2 C interfaces. The MCP2221 converter integrates USB termination resistors and the oscillator needed for USB operation. This converter comes with four GP pins that provide miscellaneous functionalities. These functionalities include GPIO, USBCFG, SSPND, Clock Output, ADC, DAC, interrupt detector.

Технические параметры

Brand: Microchip Technology
Data Rate: 12 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 57
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Package / Case: SOIC-14
Packaging: Tube
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: MCP2221A
Speed: Full Speed(FS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Bridge, USB to UART/I2C
Automotive Standard AEC-Q100
Data Rate 12Mbps
ESD Protection Yes
IC Type Controller IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Transceivers 1
Package Type SOIC
Pin Count 14
Power Supply Type Single
Typical Single Supply Voltage 3 to 5.5 V
Width 3.9mm
Вес, г 4.536

Техническая документация

20005565A
pdf, 1196 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 713 КБ
Datasheet MCP2221AT-I/ST
pdf, 1223 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем