MCP65R46T-1202E/CHY, Analog Comparators Single Open Drain Comparator 1.2V Ref
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 25 шт. —
130 руб.
от 100 шт. —
112 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | -100 nA |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.5 uA |
Output Current per Channel: | 50 mA |
Output Type: | Open Drain |
Package / Case: | SOT-23-6 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 4 us |
Qualification: | AEC-Q100 |
Response Time: | 4 us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 10 mV |
RoHS Compliant | Yes |
Время Реакции | 4мкс |
Диапазон Напряжения Питания | 1.8В до 5.5В |
Количество Выводов | 6вывод(-ов) |
Количество Компараторов | 1 Компаратор |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Стиль Корпуса Компаратора | SOT-23 |
Тип Компаратора | Низкая Мощность |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Comparator Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Package Type | SOT-23 |
Pin Count | 6 |
Power Supply Type | Single |
Typical CMRR | 70dB |
Typical PSRR | 80dB |
Typical Response Time | 0.85µs |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Width | 1.8mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 10@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 8000 |
Maximum Quiescent Current (mA) | 0.004@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical CMRR (dB) | 70 |
Typical Output Current (mA) | 50(Max) |
Typical PSRR (dB) | 80 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары