DSC1001CL1-033.3333, Standard Clock Oscillators MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 25 шт. —
310 руб.
от 110 шт. —
293 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 10.8 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Frequency Stability: | 50 PPM |
Frequency: | 33.3333 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | CDFN-4 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±50 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVCMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | Unknown |
Standard Frequency (MHz) | 33.3333 |
Standard Package Name | DFN |
Supplier Package | CDFN |
Supplier Temperature Grade | Extended Industrial |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Техническая документация
Datasheet
pdf, 829 КБ
Datasheet DSC1001BI2-012.2888
pdf, 610 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары