DSC1001DE5-018.4320, Standard Clock Oscillators MEMS OSC, LVCMOS, 18.432MHz, 10PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 25 шт. —
560 руб.
от 100 шт. —
455 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Quartz- & MEMS-Based PureSilicon™ OscillatorsMicrochip Technology Quartz- & MEMS-Based PureSilicon™ Oscillators are available in various industry-standard footprints. This broad product portfolio includes multiple outputs, highly flexible, Quartz, and MEMS single-chip oscillators supporting low-power or low-jitter applications.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 10.8 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Frequency Stability: | 10 PPM |
Frequency: | 18.432 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | CDFN-4 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Automotive | Yes |
Load Capacitance - (pF) | 15 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Symmetry - (%) | 55 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.7 |
Operating Temperature - (??C) | -20~70 |
Output Level | CMOS |
Packaging | Tube |
Pin Count | 4 |
Standard Package Name | DFN |
Supplier Package | CDFN |
Техническая документация
Datasheet
pdf, 854 КБ
Datasheet DSC1001BI2-012.2888
pdf, 610 КБ