MEF1S1205SPC, Isolated DC/DC Converters - Through Hole DC/DC TH 1W 12V-5V SIP Single

MEF1S1205SPC, Isolated DC/DC Converters - Through Hole DC/DC TH 1W 12V-5V SIP Single
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
1 480 руб.
от 5 шт.1 390 руб.
от 10 шт.1 350 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8005460538
Артикул: MEF1S1205SPC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MEF1 Isolated 1W Single Output DC/DC Converters

Murata Power Solutions MEF1 Isolated 1W Regulated Single Output DC/DC Converters are used where a tightly regulated supply is required by offering an output regulation of <1%. The MEF1 components are fully encapsulated with toroidal magnetics in an SMD-constructed package with through hole mounting and short-circuit protection. The single rail regulated output makes them an ideal choice for power sensors; such as pressure transducers, hall effect sensors, and mass air-flow sensors.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 12.6 V
Input Voltage, Min: 11.4 V
Input Voltage: 11.4 V to 12.6 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MEF1
Subcategory: DC-DC Converter
Вес, г 1.6

Техническая документация

Datasheet
pdf, 205 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.