ADM3057ETRWZ-EP, CAN Interface IC 3 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD

ADM3057ETRWZ-EP, CAN Interface IC 3 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD
Изображения служат только для ознакомления,
см. техническую документацию
6 890 руб.
от 10 шт.5 650 руб.
от 25 шт.5 400 руб.
от 111 шт.4 334.88 руб.
Добавить в корзину 1 шт. на сумму 6 890 руб.
Номенклатурный номер: 8005463623
Артикул: ADM3057ETRWZ-EP
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\CAN Interface IC
ADM3055E & ADM3057E Isolated CAN Transceivers

Analog Devices Inc. ADM3055E and ADM3057E Isolated CAN Transceivers are 5kV rms and 3kV rms isolated controller area network (CAN) physical layer transceivers with integrated isolated DC-to-DC converters. Analog Devices ADM3055E and ADM3057E support data rates as high as 12Mbps. The devices use iCoupler® technology to combine a 3-channel isolator, a CAN transceiver, and an isoPower® dc-to-dc converter into a single, SMD, small outline integrated circuit (SOIC) package. The CAN Transceivers are powered by a single 5V supply, realizing a fully isolated solution for CAN and CAN FD. The devices offer complete isolation between the CAN controller and the physical layer bus.

Технические параметры

Brand: Analog Devices
Data Rate: 12 Mb/s
Development Kit: EVAL-ADM3055EEBZ
ESD Protection: 4 kV
Factory Pack Quantity: Factory Pack Quantity: 37
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 13.5 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Package / Case: SOIC-20
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 150 ns
Series: ADM3057E-EP
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: CAN FD Transceiver
Вес, г 0.54

Техническая документация

Datasheet
pdf, 484 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем