ADUM1310ARWZ, Digital Isolators 3-CHANNEL DIGITAL ISOLATORS
см. техническую документацию
Описание
ADUM1310 is a triple-channel digital isolator. Combining high speed CMOS and monolithic air core transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. The typical optocoupler concerns regarding uncertain current transfer ratios, maximum operating temperature, and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. It is approved by UL recognition: 3750V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak working voltage. It is used in application such as general-purpose multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver, industrial field bus isolation etc.
• Number of inputs, VDD1 side is 3
• Number of inputs, VDD2 side is 0
• Maximum data rate is 1Mbps
• Maximum propagation delay is 100ns at 5V
• Maximum pulse width distortion is 40ns
• Bidirectional communication, schmitt trigger inputs
• Programmable default output state
• High common-mode transient immunity is >25kV/µs
• Operating temperature range is 40°C to +105°C
• Packaging style is 16-lead SOIC
• W
Технические параметры
Packaging | Tape and Reel |
Задержка Распространения | 100нс |
Количество Выводов | 16вывод(-ов) |
Максимальная Рабочая Температура | 105°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса Интерфейса | WSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.666 |