LTC1391IS#PBF, Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
от 10 шт. —
2 150 руб.
от 50 шт. —
1 920 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Описание
ИС многократного переключателя 8-Ch Analog Multxer w/ Cascadable Serial
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5 |
Maximum On Resistance (Ohm) | 300@2.7V |
Maximum On Resistance Range (Ohm) | 250 to 400 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 500 |
Maximum Single Supply Voltage (V) | 10 |
Maximum Supply Current (mA) | ±0.04@±5V@-40C to 85C |
Maximum Turn-Off Time (ns) | 400@2.7V |
Maximum Turn-On Time (ns) | 800@2.7V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | ±0.015@±5V@-40C to 85C |
Analog Switch ON Resistance | 300@2.7V(ohm) |
Analog Switch Turn Off Time | 400@2.7V(ns) |
Analog Switch Turn On Time | 800@2.7V(ns) |
Dual Supply Voltage (Max) | ±5(V) |
Dual Supply Voltage (Typ) | ±5(V) |
Multiplexer Configuration | Single 8 |
Number of Channels | 1 |
Number of Inputs | 8 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 10(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары