ADS131E04IPAG, Analog Front End - AFE Analog Front-End

ADS131E04IPAG, Analog Front End - AFE Analog Front-End
Изображения служат только для ознакомления,
см. техническую документацию
3 240 руб.
от 10 шт.2 830 руб.
от 25 шт.2 540 руб.
от 100 шт.2 042.37 руб.
Добавить в корзину 1 шт. на сумму 3 240 руб.
Номенклатурный номер: 8005466628
Артикул: ADS131E04IPAG
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
ADS131E04 / ADS131E06 / ADS131E08 AFE
Texas Instruments ADS131E04 / ADS131E06 / ADS131E08 Analog Front-End devices for Power Monitoring, Control, and Protection are part of a family of multichannel, simultaneous sampling, 24- and 16-bit, delta-sigma (∆ ) analog-to-digital converters (ADCs) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. TI ADS131E0x AFE devices incorporate features commonly required in industrial power monitoring, control, and protection applications.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 160
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 0.002%
Interface Type: Serial, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 10.2 mW
Power Consumption: 6 mW
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 24 bit
Sampling Rate: 64 kS/s
Series: ADS131E04
SNR - Signal to Noise Ratio: 107 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Analog Supply Voltage 2.7 V to 5.25 V
Architecture Sigma-Delta
Brand Texas Instruments
Digital Supply Voltage 1.8 V to 3.6 V
Factory Pack Quantity 160
Features Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity 0.002%
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Voltage 2.7 V to 5.25 V
Package / Case TQFP-64
Packaging Tube
Pd - Power Dissipation 10.2 mW
Power Consumption 6 mW
Product Analog Front Ends
Product Category Analog Front End-AFE
Resolution 24 bit
RoHS Details
Sampling Rate 64 kS/s
Series ADS131E04
SNR - Signal to Noise Ratio 107 dB
Supply Voltage - Max 5.25 V
Supply Voltage - Min 2.7 V
Unit Weight 0.01272 oz
Вес, г 0.36

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем