AM5706BCBDDA, Microprocessors - MPU Sitara processor: cost optimized Arm Cortex-A15 & DSP and secure boot 538-FCCSP -40 to 105

AM5706BCBDDA, Microprocessors - MPU Sitara processor: cost optimized Arm Cortex-A15 & DSP and secure boot 538-FCCSP -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
12 140 руб.
от 10 шт.10 270 руб.
от 25 шт.9 160 руб.
от 50 шт.8 867.33 руб.
Добавить в корзину 1 шт. на сумму 12 140 руб.
Номенклатурный номер: 8005466710
Артикул: AM5706BCBDDA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
AM570x Sitara Arm® Processors
Texas Instruments AM570x Sitara Arm Processors are built to meet the intense processing needs of modern embedded products. The AM570x brings high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The devices also combine programmable video processing with a highly integrated peripheral set. A single-core Arm® Cortex®-A15 RISC CPU provides programmability with Neon™ extensions and TI C66x VLIW floating-point DSP cores. The Arm processor lets developers keep control functions separate from vision algorithms programmed on the DSP and coprocessors, thus reducing the complexity of the system software. AM570x devices bring high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The devices also combine programmable video processing with a highly integrated peripheral set.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Factory Pack Quantity: Factory Pack Quantity: 84
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB, 32 kB
L1 Cache Instruction Memory: 32 kB, 32 kB
L2 Cache Instruction / Data Memory: 1 MB, 288 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 212.8 MHz, 500 MHz, 500 MHz
Maximum Operating Temperature: +105 C
Memory Type: L1/L2/L3 Cache, RAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 5 Core
Number of I/Os: 186 I/O
Number of Timers/Counters: 16 Timer
Operating Supply Voltage: 1.15 V
Package / Case: FCBGA-538
Packaging: Tray
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM5706
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Вес, г 15.35

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем