ISO7220BD, Digital Isolators Dual Channel 2/0 5 Mbps Dig Isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 10 шт. —
980 руб.
от 75 шт. —
723 руб.
от 300 шт. —
574.61 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Capacitive based Galvanic Isolation High Speed High Efficiency Forward and Reverse Channels High Electromagnetic Immunityundefined
Технические параметры
Maximum Data Rate | 5Mbps |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Number of Channels | 2 |
Package Type | SOIC |
Isolation Voltage | 2.5 kVrms |
Brand | Texas Instruments |
Data Rate | 5 Mb/s |
Factory Pack Quantity | 2500 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Manufacturer | Texas Instruments |
Maximum Rise Time | 2 ns(Typ) |
Mounting Style | SMD/SMT |
Operating Supply Current | 17 mA |
Operating Supply Voltage | 3.3 V, 5 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 78 ns |
Reverse Channels | 0 Channel |
RoHS | Details |
Series | ISO7220B |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | General Purpose Digital Isolator |
Unit Weight | 0.019048 oz |
Вес, г | 0.54 |