ISO7720QDWRQ1, Digital Isolators Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -40 to 125

ISO7720QDWRQ1, Digital Isolators Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.540 руб.
от 100 шт.427 руб.
от 250 шт.374.23 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005467286
Артикул: ISO7720QDWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO772x/ISO772x-Q1 Digital Isolators

Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 11.6 mA
Package / Case: SOIC-16
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 500 ps
Qualification: AEC-Q100
Reverse Channels: 0 Channel
Series: ISO7720-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Speed
Вес, г 0.76

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»