SN75C3232DR, RS-232 Interface IC 3-5.5V 2 Ch Compat Line Drvr/Rcvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 10 шт. —
750 руб.
от 100 шт. —
530 руб.
от 250 шт. —
497.24 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | SOIC-Narrow-16 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Series: | SN75C3232 |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Data Rate | 1Mbps(Min) |
Data Transmission Topology | Point-to-Point |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-232 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 3.6|5.5 |
Maximum Supply Current (mA) | 1 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 3|4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 2 |
Number of Transmitters | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 3.3|5 |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем