TPS56221DQPT, Switching Voltage Regulators 4.5-14Vinp,25A High Crnt Synch Step-Down
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 540 руб.
от 10 шт. —
2 180 руб.
от 25 шт. —
1 950 руб.
от 100 шт. —
1 572.61 руб.
Добавить в корзину 1 шт.
на сумму 2 540 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TPS56221EVM-579 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage, Max: | 14 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 14 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 mA |
Output Current: | 25 A |
Output Voltage: | 600 mV to 12 V |
Package / Case: | LSON-22 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 1 mA |
Series: | TPS56221 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 950 MHz |
Topology: | Buck |
Tradename: | SWIFT |
Type: | Voltage Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 90(Typ) |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Line Regulation | 0.1% |
Load Regulation | 1% |
Maximum Input Voltage (V) | 14 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 25 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 14 |
Output Type | Adjustable |
Output Voltage (V) | 0.6 to 12 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 22 |
Pin Count | 22 |
PPAP | No |
Standard Package Name | SON |
Supplier Package | LSON-CLIP EP |
Switching Frequency (kHz) | 1000 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 2500 |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем