2661023801, Ferrite Cable Cores 61 SHIELD BEAD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 шт., срок 7-9 недель
180 руб.
от 10 шт. —
120 руб.
от 100 шт. —
96 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 61 |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Frequency: | 250 MHz to 1000 MHz |
Impedance: | 325 Ohms |
Inductance: | 5.37 nH |
Inside Diameter: | 1.45 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Outside Diameter: | 5.1 mm |
Outside Length: | 22.85 mm |
Packaging: | Bag |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Round Cable Cores Solid |
Series: | 26 |
Shape: | Round |
Subcategory: | Ferrites |
Test Frequency: | 500 MHz |
Type: | Shield Bead |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 210Ohm @ 100MHz |
Inner Dimension | 0.062"" Dia (1.58mm) |
Length | 0.900"" (22.86mm) |
Material | 61 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 0.200"" Dia (5.08mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
Вес, г | 1.4 |
Техническая документация
Datasheet 2661023801
pdf, 1441 КБ
Datasheet 2661023801
pdf, 584 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары