550-3005F, LED Circuit Board Indicators RED/GREEN DIFFUSED

Фото 1/2 550-3005F, LED Circuit Board Indicators RED/GREEN DIFFUSED
Изображения служат только для ознакомления,
см. техническую документацию
825 шт., срок 7-9 недель
640 руб.
от 10 шт.420 руб.
от 100 шт.297 руб.
от 200 шт.267.36 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8005477583
Артикул: 550-3005F
Бренд: Dialight

Описание

LED Bi-Color Green/Red 565nm/660nm 2-Pin Bulk

Технические параметры

Base Product Number 5503005 ->
Color Green, Red
Configuration Single
Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Type Diffused
Millicandela Rating 40mcd Green, 90mcd Red
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 60В°
Voltage Rating 2.1V Green, 1.8V Red
Wavelength - Peak 565nm, 660nm
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Internal Protection No
Lead Shape Through Hole
Lead Standoff No
Lens Appearance Diffused
Lens Dimensions (mm) 4.83x4.83x5
Lens Shape Type Circular
Maximum Forward Current (mA) 30/40
Maximum Forward Voltage (V) 2.8/2.4
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 100
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Mounting Orientation Right Angle
Number of LEDs 1
Packaging Bulk
Part Status Active
PCB changed 2
Peak Wavelength (nm) 565/660
Pin Count 2
Product Category Standard LED
Reverse Voltage (V) 5(Min)
Special Color Green/Red
Supplier Color Green/Red
Test Current (mA) 20
Type Bi-Color
Viewing Angle (°) 60

Техническая документация

Datasheet
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.