2891056, Ethernet Modules FL MC 2000E LC

2891056, Ethernet Modules FL MC 2000E LC
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
154 400 руб.
от 5 шт.152 600 руб.
Добавить в корзину 1 шт. на сумму 154 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8005482339
Артикул: 2891056
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 1 x RJ45
Operating Supply Current: 110 mA
Part # Aliases: FL_MC_2000E_LC FLMC2000ELC
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Modules
Series: FL MC
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 57 V
Supply Voltage - Min: 12 V
Tradename: FACTORYLINE
Вес, г 315

Техническая документация

Datasheet
pdf, 364 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.