MAX14937AWE+, Digital Isolators 2 channel, each bidirectional, 2Mbps, 5k

MAX14937AWE+, Digital Isolators 2 channel, each bidirectional, 2Mbps, 5k
Изображения служат только для ознакомления,
см. техническую документацию
2 620 руб.
от 10 шт.2 250 руб.
от 25 шт.2 010 руб.
от 92 шт.1 621.46 руб.
Добавить в корзину 1 шт. на сумму 2 620 руб.
Номенклатурный номер: 8005497055
Артикул: MAX14937AWE+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Industrial 4.0 Smart Factory Solutions
Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

Технические параметры

Тип MAX14937
Монтаж SMD/SMT
Brand: Analog Devices/Maxim Integrated
Data Rate: 3.4 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 46
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 80 ns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 2 Channel
Operating Supply Current: 4.8 mA, 6 mA
Package / Case: SOIC-Wide-16
Packaging: Tube
Part # Aliases: MAX14937
Pd - Power Dissipation: 1.1268 W
Polarity: Bidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 115 ns
Protocol Supported: I2C
Pulse Width Distortion: 95 ns
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 3

Техническая документация

Datasheet
pdf, 1035 КБ

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»