CY8C20336A-24LQXIT, 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 17 I/O

CY8C20336A-24LQXIT, 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 17 I/O
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 400 руб.
от 100 шт.1 040 руб.
от 250 шт.912.61 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8005505468
Артикул: CY8C20336A-24LQXIT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
PSoC® (Programmable System-on-Chip)

Infineon Technologies PSoC® (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Технические параметры

ADC Resolution: 10 bit
Brand: Infineon Technologies
Core: M8C
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, SPI
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Package / Case: QFN-24
Packaging: Reel, Cut Tape
Processor Series: CY8C20x36A
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Series: CY8C20xx6A
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: CapSense
Вес, г 0.93

Техническая документация

Datasheet
pdf, 1058 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем