CY8C5888AXI-LP096, ARM Microcontrollers - MCU 256KB Flash 64KBSRAM PSoC 5LP
![Фото 1/3 CY8C5888AXI-LP096, ARM Microcontrollers - MCU 256KB Flash 64KBSRAM PSoC 5LP](https://static.chipdip.ru/lib/486/DOC012486869.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC029174968.jpg)
![](https://static.chipdip.ru/lib/716/DOC043716281.jpg)
5 570 руб.
от 10 шт. —
4 570 руб.
от 25 шт. —
4 520 руб.
Добавить в корзину 1 шт.
на сумму 5 570 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC).
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.8 V |
Brand: | Infineon Technologies |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Development Kit: | CY8CKIT-050 |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
I/O Voltage: | 1.8 V |
Interface Type: | CAN, I2C, I2S, LIN, SPI, UART, USB |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 80 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 2 Channel |
Number of I/Os: | 62 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | CY8C58LP |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | CY8C58LPxx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | PSoC 5LP |
ADCs | 3x12/20 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | CY8C58LP |
Instruction Set Architecture | Thumb-2 |
Maximum Frequency | 67MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of I2C Channels | 1 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 1 |
Width | 14mm |
Number of PWM Units | 0 |
Вес, г | 0.66 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары