562R5HKS10, Ceramic Disc Capacitors 1000V+100% -0%0.01uF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
190 руб.
от 100 шт. —
138 руб.
от 500 шт. —
111.67 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 1 kV | |
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск номинала,% | 0%, +100% | |
Температурный коэффициент емкости | -56%, +22% | |
Application: | General Purpose | |
Brand: | Vishay | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Class: | Class 2 | |
Diameter: | 12.4 mm | |
Dielectric: | Z5U | |
Dissipation Factor DF: | 2.5 | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 9.5 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+105 C | |
Packaging: | Bulk | |
Product Category: | Ceramic Disc Capacitors | |
Product Type: | Ceramic Capacitors | |
Product: | Ceramic Disc Capacitors | |
Series: | 562R | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Thickness: | 4 mm | |
Voltage Rating DC: | 1 kVDC | |
Вес, г | 0.5 |
Техническая документация
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ