LH1501BABTR, Solid State Relays - PCB Mount Normally Closed Form 1B 350V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
от 10 шт. —
1 170 руб.
от 25 шт. —
951 руб.
от 100 шт. —
842.05 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CNY Series High Isolation Voltage OptocouplersVishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Contact Form: | SPST(1 Form B) |
Control Voltage Range: | 1.15 VDC to 1.45 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Input Voltage: | 1.45 V |
Load Current Rating: | 200 mA |
Load Voltage Rating: | 350 VAC, 350 VDC |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SMD DIP-6 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form B(SPST-NC) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Type: | Isolated |
Automotive | No |
Circuit Arrangement | 1 Form B |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Isolation Voltage (V) | 3750(RMS) |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Input Current (mA) | 50 |
Maximum Input Voltage (V) | 1.45 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.2 |
Maximum Output Voltage (V) | 350 |
Minimum Input Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Device | MOSFET |
Output Type | AC|DC |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Вес, г | 0.61 |
Техническая документация
Datasheet
pdf, 172 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ