LH1518AAB, Solid State Relays - PCB Mount Normally Open Form 1A 250V

LH1518AAB, Solid State Relays - PCB Mount Normally Open Form 1A 250V
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.720 руб.
от 25 шт.588 руб.
от 100 шт.509.73 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8005512644
Артикул: LH1518AAB

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.15 VDC to 1.45 VDC
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.45 V
Load Current Rating: 300 mA
Load Voltage Rating: 250 VAC, 250 VDC
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SMD DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT
Type: Isolated

Техническая документация