CGA4J1X7R1H475K125AE, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R AEC-Q200

CGA4J1X7R1H475K125AE, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
209035 шт., срок 7-9 недель
200 руб.
от 10 шт.110 руб.
от 100 шт.65 руб.
от 1000 шт.48.44 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005519294
Артикул: CGA4J1X7R1H475K125AE
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Технические параметры

Brand: TDK
Capacitance - nF: 4700 nF
Capacitance: 4.7 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: CGA4J1X7R1H475KT0Y0S
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: CGA
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Voltage Rating DC: 50 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.