MPXM2102AT1, Board Mount Pressure Sensors FINISH GOOD

MPXM2102AT1, Board Mount Pressure Sensors FINISH GOOD
Изображения служат только для ознакомления,
см. техническую документацию
2 690 руб.
от 10 шт.2 200 руб.
от 25 шт.1 970 руб.
от 100 шт.1 664.16 руб.
Добавить в корзину 1 шт. на сумму 2 690 руб.
Номенклатурный номер: 8005524287
Артикул: MPXM2102AT1
Бренд: NXP Semiconductor

Описание

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute 5-Pin(4+Tab) M-PAC T/R

Технические параметры

Automotive No
Device Pressure Type Absolute
ECCN (US) EAR99
Equivalent Overload Pressure Range (psi) 20 to 100
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 16
Maximum Operating Temperature (°C) 125
Maximum Overload Pressure 400kPa
Maximum Supply Current (mA) 6(Typ)
Media Air
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Pressure Range 20kPa to 100kPa
Output Voltage (V) 0 to 0.04
Packaging Tape and Reel
Part Status Active
PCB changed 4
Pin Count 5
PPAP No
Response Time (ms) 1
Standard Package Name M-PAC
Supplier Package M-PAC
Tab Tab
Typical Operating Supply Voltage (V) 10
Вес, г 0.3748

Техническая документация