Z125-9261600, Other Tools G125 Delatching Tool Separator,16 Contac
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7-9 недель
19 680 руб.
от 5 шт. —
17 320 руб.
от 10 шт. —
15 620 руб.
от 25 шт. —
15 566.48 руб.
Добавить в корзину 1 шт.
на сумму 19 680 руб.
Описание
Tools & Supplies\Tools\Other Tools
Latching G125 Gecko ConnectorsHarwin Latching G125 Gecko Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, Latching G125 Gecko Connectors are designed to offer high performance in a miniature package. Pin spacing of 1.25mm and up to 50 contacts per connector offers dense pin counts in a small package. These connectors feature easy-to-use latching hardware that does not require special tooling to mate or disengage.
Технические параметры
Brand: | Harwin |
Description/Function: | 16 Contact Delatching tool |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Harwin |
Packaging: | Bulk |
Product Category: | Other Tools |
Product Type: | Hand Tools |
Product: | Hand Tools |
Subcategory: | Tools |
Type: | Delatching Tool |
ECCN | EAR99 |
For Use With/Related Products | Rectangular Connectors |
HTSUS | 8205.59.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Series | Gecko -> |
Tool Type | Unlock Tool |
Вес, г | 31 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары