MC33375ST-3.3T3G, LDO Voltage Regulators 3.3V 300mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
170 руб.
от 100 шт. —
117 руб.
от 500 шт. —
96.70 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Регулятор LDO Pos 3.3V 0.3A 4-контактный (3 контакта) SOT-223 T / R
Технические параметры
Brand: | onsemi |
Dropout Voltage - Max: | 100 mV at 10 mA |
Dropout Voltage: | 25 mV |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ib - Input Bias Current: | 125 uA |
Input Voltage, Max: | 13 V |
Input Voltage, Min: | 2.4 V |
Line Regulation: | 10 mV |
Load Regulation: | 25 mV |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-223-3 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 200 uA |
Series: | MC33375 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 1% |
Accuracy (%) | ±1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 245 C/W |
Junction to Case | 15 C/W |
Lead Shape | Gull-wing |
Line Regulation | 10mV |
Load Regulation | 25mV |
Maximum Dropout Voltage @ Current (V) | 0.1 10mA|0.2 100mA|0.4 250mA|0.5 300mA |
Maximum Input Voltage (V) | 13 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.3 |
Maximum Quiescent Current (mA) | 0.2 |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|On-Off Control|Thermal Protection |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Tab | Tab |
Type | LDO |
Accuracy | 2% |
Maximum Input Voltage | 13 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 300mA |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Voltage | 3.3 V |
Package Type | SOT-223 |
Quiescent Current | 200µA |
Regulator Type | Low Dropout Voltage |
Width | 3.7mm |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем