SP2000-0.015-AC-1212, Thermal Interface Products Sil-Pad, 12"x12" Sheet, 0.015" Thickness, 1 Side Adhesive, IDH 2165822

SP2000-0.015-AC-1212, Thermal Interface Products Sil-Pad, 12"x12" Sheet, 0.015" Thickness, 1 Side Adhesive, IDH 2165822
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
108 000 руб.
от 10 шт.94 600 руб.
Добавить в корзину 1 шт. на сумму 108 000 руб.
Номенклатурный номер: 8005530328
Артикул: SP2000-0.015-AC-1212
Бренд: Bergquist

Описание

Thermal Management\Thermal Interface Products
Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD ® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The SIL PAD ® materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible.

Технические параметры

Brand: Bergquist Company
Breakdown Voltage: 4 kVAC
Color: White
Designed for: Aerospace and Commercial Applications
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Bergquist Company
Material: Silicone Elastomer
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -60 C
Part # Aliases: BG36206 L12INW12INH0D0 2165822
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Insulator
Series: 2000/TSP 3500
Subcategory: Thermal Management
Tensile Strength: 50 psi
Thermal Conductivity: 3.5 W/m-K
Thickness: 0.508 mm
Tradename: Sil-Pad
Type: Thermal Pad

Техническая документация

Datasheet
pdf, 83 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

A15796-28
Laird - Thermal Mate
107 400 руб.
8810
3M
108 300 руб.
62-08-0912-974
Parker Chomerics
117 400 руб.
A17752-19
Laird - Thermal Mate
123 600 руб.
1-36-8805
3M
111 100 руб.