DSC1001AI2-050.0000, Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm

DSC1001AI2-050.0000, Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 25 шт.330 руб.
от 100 шт.303 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8005533358
Артикул: DSC1001AI2-050.0000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC1001 Low-Power Precision CMOS Oscillators
Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40 C to +105 C. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.

Технические параметры

Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Stability: 25 PPM
Frequency: 50 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: DFN-4
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1001
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Base Resonator MEMS
Current - Supply (Disable) (Max) 15ВµA
Current - Supply (Max) 7.2mA
Frequency 50MHz
Frequency Stability В±25ppm
Function Standby(Power Down)
Height - Seated (Max) 0.035"(0.90mm)
Manufacturer Microchip Technology
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output CMOS
Package / Case 4-SMD, No Lead Exposed Pad
Packaging Tube
Part Status Active
Ratings AEC-Q100
Series DSC1001
Size / Dimension 0.276" L x 0.197" W(7.00mm x 5.00mm)
Type XO(Standard)
Voltage - Supply 1.8 V ~ 3.3 V
Вес, г 1.3

Техническая документация

Datasheet
pdf, 854 КБ
Datasheet
pdf, 805 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем