DSC1001CI2-011.0592T, Standard Clock Oscillators MEMS OSC, LVCMOS, 11.0592MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 25 шт. —
330 руб.
от 100 шт. —
295 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC1001 Low-Power Precision CMOS OscillatorsMicrochip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40 C to +105 C. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 10.8 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 25 PPM |
Frequency: | 11.0592 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | CDFN-4 |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±25 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVCMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | Unknown |
Standard Frequency (MHz) | 11.0592 |
Standard Package Name | DFN |
Supplier Package | CDFN |
Supplier Temperature Grade | Industrial |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Вес, г | 0.0195 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары