KSZ8081RNBCA-TR, Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 25 шт. —
330 руб.
от 100 шт. —
305 руб.
от 1000 шт. —
265.21 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Технические параметры
Brand | Microchip Technology/Micrel |
Data Rate | 10 Mb/s, 100 Mb/s |
Duplex | Full Duplex, Half Duplex |
Factory Pack Quantity | 1000 |
Interface Type | MII, RMII |
Manufacturer | Microchip |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Transceivers | 1 Transceiver |
Operating Supply Voltage | 1.2 V |
Package / Case | QFN-32 |
Packaging | Cut Tape or Reel |
Part # Aliases | KSZ8081RNBCA TR |
Product | Ethernet Transceivers |
Product Category | Ethernet ICs |
Product Type | Ethernet ICs |
Series | KSZ8081 |
Standard | 10BASE-T, 100BASE-T |
Subcategory | Communication и Networking ICs |
Supply Current - Max | 47 mA |
Supply Voltage - Max | 3.465 mA |
Supply Voltage - Min | 3.135 V |
Integrated CDR | Yes |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | QFN |
Pin Count | 32 |
Power Supply Type | Single |
Standard Supported | IEEE 802.3 |
Typical Data Rate | 10 Mbps, 100 Mbps |
Typical Operating Supply Voltage | 3.3 V |
Automotive | No |
ECCN (US) | 5A991b. |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
JTAG Support | No |
Lead Shape | No Lead |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 47(Typ) |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 32 |
PHY Line Side Interface | No |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Commercial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.067 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3165 КБ
Datasheet
pdf, 1179 КБ
Datasheet KSZ8081MNXCA
pdf, 3585 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем