KSZ8851SNLI-TR, Ethernet ICs 10/100 Controller w/ SPI Bus I/F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 700 руб.
от 25 шт. —
1 270 руб.
от 100 шт. —
1 160 руб.
от 1000 шт. —
1 074.77 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ8851 Single Controller ChipsThe KSZ8851 Single Controller Chip with SPI or Non-PCI Interface is available in 32/48/128 pin packages. The device includes a fast ethernet MAC controller, a host processor interface with dynamic memory pointer. The KSZ8851 is offered for applications requiring cost-effective, high-throughput Ethernet connectivity in traditional embedded systems.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V |
Package / Case: | MLF-32 |
Part # Aliases: | KSZ8851SNLI TR |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Controllers |
Series: | KSZ8851 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 85 mA |
Supply Voltage - Max: | 3.5 V |
Supply Voltage - Min: | 3.1 V |
Automotive | Unknown |
Auto-Negotiation | Yes |
Communication Mode | Full Duplex|Half Duplex |
DMA Support | Yes |
ECCN (US) | 5A991 |
Ethernet Interface Type | MII |
Ethernet Speed (Mbps) | 10|100 |
EU RoHS | Compliant |
Host Interface | SPI |
Maximum Operating Supply Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3.1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Physical Network Type | 10BASE-T|100BASE-TX |
Pin Count | 32 |
PPAP | Unknown |
Product Category | Single Chip |
Standard Supported | IEEE 802.3|IEEE 802.3u|IEEE 802.3x |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем