ZL30265LDG1, Clock Generators & Support Products 6-Outputs Internal EEPROM

ZL30265LDG1, Clock Generators & Support Products 6-Outputs Internal EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
5 490 руб.
от 25 шт.4 070 руб.
от 100 шт.3 670 руб.
Добавить в корзину 1 шт. на сумму 5 490 руб.
Номенклатурный номер: 8005537218
Артикул: ZL30265LDG1

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
miClockSynth™ ZL3026x Synthesizers & Converters
Microsemi miClockSynth™ ZL3026x devices simplify board design by generating up to four independent frequency families of ultra-low jitter clock signals from a crystal source or clock input. The ZL3026x miClockSynth devices consist of high-performance frequency synthesizers and rate converters. Thanks to its ultra-low 170fs RMS output jitter performance, the ZL3026x devices can provide any-rate frequency conversion with any input frequency ranging from 10MHz to 1.2GHz to any output frequency less than 1Hz and up to 1GHz. The miClockSynth design enables it to create a complete clock-tree and replace a number of multipliers, synthesizers, and oscillators. This simplifies board design and improves design reliability. miClockSynth provides these benefits by offering up to four independent frequency families with ultra-low jitter performance and up to two fractional-N analog phase locked loops with a fractional and integer divider. The miClockSynth ZL3026x’s intuitive graphical user interface (GUI) allows designers to create factory pre-programmed factory devices through miClockDesigner™.
Learn More

Технические параметры

Brand: Microchip Technology
Duty Cycle - Max: 60%
Factory Pack Quantity: Factory Pack Quantity: 260
Jitter: 26 ps
Manufacturer: Microchip
Max Output Freq: 156.255 MHz
Maximum Input Frequency: 1.25 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 6 Output
Operating Supply Current: 212 mA to 569 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CMOS, HCSL, HSTL, LVDS, LVPECL
Package / Case: QFN-56
Packaging: Tray
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Product: Clock Generators
Series: miClockSynth
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.71 V
Type: Clock Multipliers
Вес, г 0.18

Техническая документация

Datasheet
pdf, 1209 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем