TSV632IQ2T, Precision Amplifiers Micro-Power CMOS OP AMP 60uA 880 kHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2689 шт., срок 6-8 недель
360 руб.
от 10 шт. —
310 руб.
от 25 шт. —
295 руб.
от 100 шт. —
242.26 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения1
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Automotive Op AmpsSTMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.
Технические параметры
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 60 dB |
en - Input Voltage Noise Density: | 60 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 880 kHz |
Ib - Input Bias Current: | 10 pA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 60 uA |
Operating Supply Voltage: | 1.5 V to 5.5 V |
Output Current per Channel: | 74 mA |
Package / Case: | DFN-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TSV632 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 340 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.5 V |
Vos - Input Offset Voltage: | 3 mV |
Amplifier Type | Dual Operational |
Input Offset Current | 100pA |
Input Voltage Range | 1.5 → 5.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Offset Voltage | 4.5mV |
Output Current | 69(Source)mA, 74(Sink)mA |
Output Type | Rail to Rail |
Package Type | DFN |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 880kHz |
Typical Input Voltage Noise Density | 60nV/√Hz |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Slew Rate | 0.34V/µs |
Typical Voltage Gain | 95 dB |
Width | 2.15mm |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | No Lead |
Manufacturer Type | Low Voltage Amplifier |
Maximum Input Bias Current (uA) | 0.00001@5V |
Maximum Input Offset Current (uA) | 0.00001@5V |
Maximum Input Offset Voltage (mV) | 3@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.138@5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.5 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Supplier Temperature Grade | Extended |
Type | Low Voltage Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.88 |
Typical Input Bias Current (uA) | 0.000001@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 60@5V |
Typical Output Current (mA) | 74@5V |
Typical Slew Rate (V/us) | 0.34@5V |
Typical Voltage Gain (dB) | 98 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.