DSC1004DI2-016.0000, Standard Clock Oscillators Oscillator Low Power -40C-85C 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 25 шт. —
310 руб.
от 100 шт. —
282 руб.
от 280 шт. —
260.98 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Quartz- & MEMS-Based PureSilicon™ OscillatorsMicrochip Technology Quartz- & MEMS-Based PureSilicon™ Oscillators are available in various industry-standard footprints. This broad product portfolio includes multiple outputs, highly flexible, Quartz, and MEMS single-chip oscillators supporting low-power or low-jitter applications.
Технические параметры
Brand: | Microchip Technology |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Frequency Stability: | 25 PPM |
Frequency: | 16 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | CDFN-4 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1004 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Termination Style: | SMD/SMT |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±25 |
Load Capacitance (pF) | 40 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVCMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | Unknown |
Standard Frequency (MHz) | 16 |
Supplier Package | VDFN |
Supplier Temperature Grade | Industrial |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары