AD9984AKCPZ-170, Display Interface IC Pb-free 10-bit, 170MSPS Analog Interface

AD9984AKCPZ-170, Display Interface IC Pb-free 10-bit, 170MSPS Analog Interface
Изображения служат только для ознакомления,
см. техническую документацию
5 550 руб.
от 10 шт.4 540 руб.
от 25 шт.3 820 руб.
от 100 шт.3 378.74 руб.
Добавить в корзину 1 шт. на сумму 5 550 руб.
Номенклатурный номер: 8005540234
Артикул: AD9984AKCPZ-170
Бренд: Analog Devices

Описание

AD9984A is a complete 10bit, 170MSPS, monolithic analogue interface optimized for capturing YPbPr video and RGB graphics signals. Its 170MSPS encode rate capability and full power analogue bandwidth of 300MHz support all HDTV video modes upto 1080p, as well as graphics resolutions upto UXGA (1600 × 1200 at 60Hz). It includes a 170MHz triple ADC with an internal reference, a PLL, and programmable gain, offset, and clamp control. The user provides only a 1.8V power supply and an analogue input. Three-state CMOS outputs can be powered from 1.8V to 3.3V. This device's on-chip PLL generates a sample clock from the tri-level sync (for YPbPr video) or the horizontal sync (for RGB graphics). It is used in applications such as advanced TVs, plasma display panels, LCDTV, HDTV, RGB graphics processing, LCD monitors and projectors, scan converters.

• Input bias current is 1µA typical at (VD = 1.8V, VDD = 3.3V)
• Automatic gain matching, automated offset adjustment
• 2: 1 input mux, power-down via dedicated pin or serial register
• 4: 4: 4, 4: 2: 2, and DDR output format modes, variable output drive strength
• Odd/even field detection, external clock input
• Regenerated Sync output, programmable output high impedance control
• Syncs per Vsync counter, sync-on-green (SOG) pulse filter
• Integral nonlinearity is ±2.35LSB typical at (VD = 1.8V, VDD = 3.3V)
• Differential nonlinearity is ±0.7LSB typical at (VD = 1.8V, VDD = 3.3V)
• Operating temperature is 0°C to 70°C, package style is 64-lead LFCSP

Технические параметры

IC Case / Package LFCSP
IC Type Decoder
Количество Выводов 64вывод(-ов)
Линейка Продукции PW Series
Максимальная Рабочая Температура 70°C
Максимальное Напряжение Питания 3.47В
Минимальная Рабочая Температура 0°C
Минимальное Напряжение Питания 1.7В
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Вес, г 0.234

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем

MT8952BP1
Microchip
4 670 руб.
ADIN1100BCPZ
Analog Devices
4 870 руб.
KSZ9897RTXC
Microchip
5 790 руб.
LTC1480IS8
Analog Devices
6 290 руб.
LAN91C111I-NU
No trademark
6 660 руб.