TLE42632ESXUMA1, LDO Voltage Regulators LINEAR VLTGE REG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 10 шт. —
390 руб.
от 100 шт. —
323 руб.
от 250 шт. —
284.76 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Automotive SolutionsInfineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.
Технические параметры
Brand: | Infineon Technologies |
Dropout Voltage - Max: | 600 mV |
Dropout Voltage: | 350 mV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 45 V |
Input Voltage, Min: | 5.5 V |
Line Regulation: | 3 mV |
Load Regulation: | 25 mV |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 200 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | DSO-8 |
Part # Aliases: | TLE4263-2ES SP000366102 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 15 mA |
Series: | TLE4263 |
Subcategory: | PMIC-Power Management ICs |
Accuracy (%) | ±2 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 153K/W(Typ) |
Junction to Case | 10K/W(Typ) |
Lead Shape | Gull-wing |
Line Regulation | 25mV |
Load Regulation | 25mV |
Maximum Dropout Voltage @ Current (V) | 0.6@150mA |
Maximum Input Voltage (V) | 45 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 0.18 |
Minimum Input Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Positive |
PPAP | Unknown |
Standard Package Name | SOP |
Supplier Package | DSO EP |
Type | LDO |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары