DSC1001DI5-002.4576, Standard Clock Oscillators MEMS OSC, LVCMOS, 2.4576MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
630 руб.
от 25 шт. —
582 руб.
от 100 шт. —
457.94 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC1001 Low-Power Precision CMOS OscillatorsMicrochip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40 C to +105 C. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 10.8 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Frequency Stability: | 10 PPM |
Frequency: | 2.4576 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | CDFN-4 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Frequency Stability | ±10(ppm) |
Load Capacitance | 15(pF) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Temp Range | -40C to 85C |
Package / Case | CDFN |
Packaging | Tube |
Programmable | No |
Standard Frequency | 2.4576 |
Symmetry Max | 55(%) |
Type | CLOCK OSCILLATOR |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары