5-1814805-1

5-1814805-1
Изображения служат только для ознакомления,
см. техническую документацию
2 320 руб.
от 2 шт.2 170 руб.
от 5 шт.2 060 руб.
Добавить в корзину 1 шт. на сумму 2 320 руб.
Номенклатурный номер: 8005548789
Бренд: TE Connectivity

Описание

Электроэлемент
TNC Str PCB Skt 50Ohm Nickel Pltd 22.3 RF Interface: TNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .64 in RF Connector Mated Outer Diameter (Approximate): 16.256 mm Impedance: 50 О© TNC Jack .64" 16.256 mm I Rf Connector I Part Number: 5-1814805-1 I Internal Number: 5-1814805-1 I LADD Distribution

Технические параметры

Body Finish Nickel
Body Material Zinc
Category Connectors, Interconnects
Center Contact Material Phosphor Bronze
Center Contact Plating Gold
Connector Style TNC
Connector Type Jack, Female Socket
Contact Termination Solder
Dielectric Material Polytetrafluoroethylene(PTFE)
Family Coaxial Connectors(RF)
Fastening Type Threaded
Frequency - Max 4GHz
Housing Color Silver
Impedance 50 Ohm
Mounting Type Through Hole
Operating Temperature -55°C ~ 85°C
Other Names A97591
Packaging Bulk
RoHS Information 5-1814805-1 Statement of ComplianceRoHS 2 Statement
Series ZDC, Greenpar
Shield Termination Solder
Standard Package 1
Voltage Rating 500V
Вес, г 6.513