09023646921, DIN 41612 Connectors B064MS-3,0C1-2-CLIP DIN SIGNAL

Фото 1/2 09023646921, DIN 41612 Connectors B064MS-3,0C1-2-CLIP DIN SIGNAL
Изображения служат только для ознакомления,
см. техническую документацию
201 шт., срок 7-9 недель
1 690 руб.
от 10 шт.1 480 руб.
от 100 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8005050614
Артикул: 09023646921
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Color: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Rows Loaded: a+b
Series: DIN-Signal B
Subcategory: Backplane Connectors
Tail Length: 3 mm
Termination Style: Solder Pin
Tradename: DIN-Signal
Type: Type B
Body Orientation Right Angle
Class Rating C2
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 2A
Gender Male
Housing Material Thermoplastic
Maximum Contact Resistance 20mΩ
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Contacts 64
Number of Rows 2
Pitch 2.54mm
Row Loading a/b
Series 0903
Termination Method Solder
Type B
Вес, г 12

Техническая документация

Datasheet
pdf, 236 КБ
Чертеж
pdf, 227 КБ
Чертеж
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.