EGG.1K.302.CLL, Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING

EGG.1K.302.CLL, Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 6-8 недель
9 580 руб.
от 10 шт.8 080 руб.
от 25 шт.7 190 руб.
от 50 шт.6 929.39 руб.
Добавить в корзину 1 шт. на сумму 9 580 руб.
Номенклатурный номер: 8005245837
Артикул: EGG.1K.302.CLL
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
K Connectors LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C.

Технические параметры

Условный размер корпуса 1
Способ монтажа Panel Mount
Тип контактов Socket(Female)
Материал корпуса Metal
Brand: LEMO
Connector Type: Fixed Socket(Receptacle)
Factory Pack Quantity: 1
IP Rating: IP68
Manufacturer: LEMO
Number of Contacts: 2 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Solder Cup
Вес, г 20

Техническая документация

Datasheet
pdf, 102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.