09156009102
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 6-8 недель
5 200 руб.
от 10 шт. —
4 230 руб.
Добавить в корзину 1 шт.
на сумму 5 200 руб.
Альтернативные предложения1
Описание
Han® M23 Power-Hybrid Connectors
HARTING Han® M23 Power-Hybrid Connectors transmit power and signals with a high current-carrying capacity of up to 28A. The robust housing provides IP67 / IP69K protection in the closed position, making this series ideal for harsh industrial environments. The current-carrying capacity and up to 630V AC voltage range allow these connectors to transmit large amounts of power in a small installation space. HARTING Han M23 Power-Hybrid Connectors offer a wide range of housings, and the contact inserts are plug-compatible with most other types of M23 round connectors.
HARTING Han® M23 Power-Hybrid Connectors transmit power and signals with a high current-carrying capacity of up to 28A. The robust housing provides IP67 / IP69K protection in the closed position, making this series ideal for harsh industrial environments. The current-carrying capacity and up to 630V AC voltage range allow these connectors to transmit large amounts of power in a small installation space. HARTING Han M23 Power-Hybrid Connectors offer a wide range of housings, and the contact inserts are plug-compatible with most other types of M23 round connectors.
Технические параметры
Для Использования с | Harting Han Series M23 Sensor Connectors |
Линейка Продукции | Han |
Тип Аксессуара | Dust Cover |
Accessory Type: | Cover |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
IP Rating: | IP69X |
Manufacturer: | HARTING |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Subcategory: | Circular Connectors |
Thread Size: | M23 |
Tradename: | HAN |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.