KLDHCX-0202-B-LT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5744 шт., срок 7-9 недель
580 руб.
от 10 шт. —
460 руб.
от 25 шт. —
423 руб.
от 50 шт. —
400.22 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8005595833
Бренд: Kycon
Описание
KLDHCX High-Current Thru-Hole Power Jacks
Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24V DC. Insulation resistance is 100MΩ min. at 500V DC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.
Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24V DC. Insulation resistance is 100MΩ min. at 500V DC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.
Технические параметры
Brand: | Kycon |
Center Pin Length: | 3.5 mm |
Contact Plating: | Tin |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inside Contact Diameter: | 2.5 mm |
Manufacturer: | Kycon |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Outside Contact Diameter: | 5.7 mm |
Packaging: | Bulk |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Series: | KLDHCX |
Subcategory: | Power Connectors |
Voltage Rating: | 24 VDC |
Техническая документация
Datasheet
pdf, 392 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.